SA1U-B02M

IDEC
199-SA1UB02M
SA1U-B02M

Mfr.:

Description:
Photoelectric Sensors Photoelectric sensor BG supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,68 € 138,68 €
138,67 € 693,35 €
129,70 € 1.297,00 €
129,40 € 6.470,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Background Suppression
0 m to 2 m
Relay SPDT
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 60 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Series: SA1U
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.