SA1P-UC24V

IDEC
199-SA1P-UC24V
SA1P-UC24V

Mfr.:

Description:
Multiple Function Sensor Modules Sensor Checker USB Powered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,69 € 123,69 €
114,40 € 1.144,00 €
113,10 € 2.827,50 €
111,84 € 5.592,00 €
111,83 € 11.183,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Multiple Function Sensor Modules
RoHS:  
REACH - SVHC:
Sensors
Sensor Checker
USB
5 V
+ 50 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 114 mm x 64 mm x 24 mm
For Use With: Portable USB Battery
Height: 24 mm
Length: 114 mm
Minimum Operating Temperature: - 10 C
Operating Supply Current: 2 A
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Series: SA1P
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 64 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

SA1P 5V USB Powered Portable Sensor Checker

IDEC SA1P 5V USB Powered Portable Sensor Checker is a compact, lightweight component used to perform equipment testing and continuity checks on 24VDC devices. The SA1P Checker features push-in terminals that allow easy wiring and eliminate the need for tools. With an external USB battery for power, the SA1P can be used on-site or in the lab, with connections available for up two 24VDC devices simultaneously. Other features include NPN/PNP output up to 200mA, scale markings for easy measurement distance detection, and a -10°C to +50°C operating temperature range. The SA1P 5V USB Powered Portable Sensor Checker comes with a fastening belt, USB cable, and strap to prevent dropping.