SA1E-TN1-2M

199-SA1ETN12M
SA1E-TN1-2M

Mfr.:

Description:
Photoelectric Sensors Photo Elect Through Beam 2 met

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,97 € 53,97 €
45,29 € 226,45 €
43,46 € 434,60 €
42,52 € 1.063,00 €
41,86 € 2.093,00 €
41,47 € 4.147,00 €
41,45 € 10.362,50 €
500 Quote

Possible Replacement

IDEC SA2E-TN3-2M
IDEC
Photoelectric Sensors SA2E Throught-Beam NPN 2M Cable

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Through-Beam
10 m
Infrared Laser
NPN
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: SA1E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.