SA1E-LTP3

IDEC
199-SA1ELTP3
SA1E-LTP3

Mfr.:

Description:
Photoelectric Sensors Photoelectric Lasr Throuhbeam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,55 € 141,55 €
136,46 € 682,30 €
128,98 € 1.289,80 €
127,48 € 3.187,00 €
125,33 € 6.266,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
5 m
Red LED
PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: SA1E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.