SA1E-DN1C

199-SA1EDN1C
SA1E-DN1C

Mfr.:

Description:
Photoelectric Sensors Photo Elect Diffuse Reflect Qu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IDEC SA2E-DN3LC
IDEC
Photoelectric Sensors SA2E Diffuse NPN inferred M8 conn

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Diffuse Reflective
700 mm
Infrared Laser
NPN
Connector
M8
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
Height: 31.5 mm
IP Rating: IP67
Length: 19.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: SA1E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 10.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.