S90-MA-5-W08-NH

IDEC
199-S90MA5W08NH
S90-MA-5-W08-NH

Mfr.:

Description:
Photoelectric Sensors 956301250 Sensor compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,94 € 210,94 €
177,97 € 889,85 €
165,40 € 1.654,00 €
153,50 € 3.837,50 €
149,67 € 7.483,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Coaxial Contrast Sensor
19 mm
LED
NPN-NO
Connector
M13
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Height: 15 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S90
Subcategory: Sensors
Width: 41.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.