S90-MA-5-M08-PH

IDEC
199-S90MA5M08PH
S90-MA-5-M08-PH

Mfr.:

Description:
Photoelectric Sensors 956301070 Sensor compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,99 € 159,99 €
134,99 € 674,95 €
125,47 € 1.254,70 €
115,69 € 2.892,25 €
113,01 € 5.650,50 €
113,00 € 11.300,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Background Suppression
2 cm to 20 cm
LED
PNP-NO
Connector
M13
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 15 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S90
Subcategory: Sensors
Width: 41.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0