S8-PR-5-W03-NN

IDEC
199-S8PR5W03NN
S8-PR-5-W03-NN

Mfr.:

Description:
Photoelectric Sensors 950801070 CONTRAST NPN M8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,66 € 172,66 €
167,16 € 835,80 €
157,88 € 1.578,80 €
155,91 € 3.897,75 €
154,74 € 7.737,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
0 m to 10 m
Red LED
NPN
Connector
M8
12 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Height: 11 mm
IP Rating: IP67
Length: 42 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S8
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99