S8-PR-3-M01-NN

IDEC
199-S8PR3M01NN
S8-PR-3-M01-NN

Mfr.:

Description:
Photoelectric Sensors 950801230 Photoelectric sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,28 € 137,28 €
133,30 € 666,50 €
121,90 € 1.219,00 €
120,44 € 3.011,00 €
118,31 € 5.915,50 €
117,25 € 11.725,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
0 m to 10 m
Red LED
NPN
Connector
M12
12 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Height: 11 mm
IP Rating: IP67
Length: 42 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S8
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.