S62-PL-5-M11-NN

IDEC
199-S62PL5M11NN
S62-PL-5-M11-NN

Mfr.:

Description:
Photoelectric Sensors 956214100 Sensor block-style

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,65 € 297,65 €
267,87 € 1.339,35 €
253,78 € 2.537,80 €
253,76 € 6.344,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Background Suppression
50 mm to 350 mm
Red LED
NPN-NO/NC
Connector
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 18 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S62
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0