S60-PL-5-C01-PP

199-S60PL5C01PP
S60-PL-5-C01-PP

Mfr.:

Description:
Photoelectric Sensors 956201670 Sensor block-style

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through-Beam
Infrared Laser
PNP
Connector
M12
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 15 mm
IP Rating: IP67
Length: 50 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S60
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99