S50-PL-5-B01-PP

199-S50PL5B01PP
S50-PL-5-B01-PP

Mfr.:

Description:
Photoelectric Sensors Sensor Photoelectric 18mm Tubular Polarized Retro-Reflective PNP Plastic Laser Axial M12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
0.1 m to 16 m
Infrared LED
PNP
Connector
M18
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.