S5-1-C8-15

IDEC
199-S51C815
S5-1-C8-15

Mfr.:

Description:
Photoelectric Sensors G5110515 Sensor M18 tubular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,18 € 79,18 €
70,96 € 354,80 €
65,40 € 654,00 €
63,36 € 1.584,00 €
61,25 € 3.062,50 €
60,20 € 6.020,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Diffuse
1 cm to 8 cm
Infrared LED
Cable
2 m
15 VAC
264 VAC
- 25 C
+ 55 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 15 VAC to 264 VAC
Product Type: Photoelectric Sensors
Series: S5
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.