S41-2-D-N

IDEC
199-S412DN
S41-2-D-N

Mfr.:

Description:
Photoelectric Sensors 950701170 Sensr Photoelect Min

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,99 € 91,99 €
88,16 € 440,80 €
79,63 € 796,30 €
79,32 € 1.983,00 €
77,48 € 3.874,00 €
71,72 € 7.172,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
NPN
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 70 C
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S41
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99