S40-PR-2-T03-NH

IDEC
199-S40PR2T03NH
S40-PR-2-T03-NH

Mfr.:

Description:
Photoelectric Sensors 950401410 Sensor Miniature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,49 € 124,49 €
119,54 € 597,70 €
109,28 € 1.092,80 €
107,83 € 2.695,75 €
106,12 € 5.306,00 €
105,23 € 10.523,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Retroreflective
0.1 m to 3 m
Red LED
NPN
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 60 C
Brand: IDEC
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: S40
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.