S3TL-D04-20-60

IDEC
199-S3TL-D04-20-60
S3TL-D04-20-60

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Screwdriver 2mm blade width 60mm long

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,97 € 8,97 €
8,31 € 41,55 €
8,04 € 80,40 €
7,71 € 192,75 €
7,64 € 382,00 €
7,54 € 754,00 €
7,38 € 1.476,00 €
7,32 € 3.660,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Insulated
2 mm x 60 mm
Brand: IDEC
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: S3TL
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.