RY2S-ULCDC24V

IDEC
199-RY2SULCDC24V
RY2S-ULCDC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 3A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,68 € 15,68 €
15,10 € 151,00 €
14,12 € 353,00 €
13,71 € 685,50 €
13,21 € 1.321,00 €
12,87 € 3.217,50 €
12,77 € 6.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
3 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
750 Ohms
32 mA
Silver (Ag)
RYRM
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.