RY2S-UDC12V

IDEC
199-RY2SUDC12V
RY2S-UDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 3A 12VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,07 € 10,07 €
9,21 € 92,10 €
8,79 € 219,75 €
8,59 € 429,50 €
8,20 € 820,00 €
7,83 € 1.957,50 €
7,56 € 3.780,00 €
7,30 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
3 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
188 mOhms
64 mA
Silver (Ag)
RYRM
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 14 mm
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.