RY2KS-UDC48V

IDEC
199-RY2KSUDC48V
RY2KS-UDC48V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 3A 48VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,78 € 53,78 €
51,45 € 514,50 €
50,15 € 1.253,75 €
48,88 € 2.444,00 €
47,21 € 4.721,00 €
47,09 € 11.772,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Power Relays
Miniature
RY2KS
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99