RV8H-S-D24

IDEC
199-RV8HSD24
RV8H-S-D24

Mfr.:

Description:
Industrial Relays RV 6mm 24VDC w/Spring Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,47 € 13,47 €
12,16 € 121,60 €
11,33 € 283,25 €
10,88 € 544,00 €
10,57 € 1.057,00 €
10,05 € 2.512,50 €
9,83 € 4.915,00 €
9,80 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DIN Rail Mount
Power Relays
Interface Relay
Screw
1 Form C (SPDT-NO, NC)
6 A
Non-Latching
24 VDC
1.79 kOhms
13.7 mA
400 VAC, 125 VDC
Silver Nickel (AgNi)
IP20
RV8H
88 mm
6.1 mm
74.2 mm
Brand: IDEC
Power Consumption: 250 mW
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410020
ECCN:
EAR99

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.