RV8H-1S1-AD220

IDEC
199-RV8H1S1AD220
RV8H-1S1-AD220

Mfr.:

Description:
Industrial Relays 14mm SPDT sprng term 220VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,75 € 23,75 €
21,15 € 211,50 €
20,19 € 504,75 €
16,75 € 837,50 €
16,03 € 1.603,00 €
15,42 € 3.855,00 €
15,39 € 7.695,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relay
RV8H
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099