RV8H-1L1-D9

IDEC
199-RV8H1L1D9
RV8H-1L1-D9

Mfr.:

Description:
Industrial Relays 14mm SPDT screw term 9VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,79 € 20,79 €
16,35 € 163,50 €
15,58 € 389,50 €
15,02 € 751,00 €
14,45 € 1.445,00 €
13,82 € 3.455,00 €
13,42 € 6.710,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
RV8H
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099