RV8H-1L1-AD24

IDEC
199-RV8H1L1AD24
RV8H-1L1-AD24

Mfr.:

Description:
Industrial Relays 14mm SPDT screw term 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
18,09 € 180,90 €
14,85 € 371,25 €
14,34 € 717,00 €
13,79 € 1.379,00 €
13,19 € 3.297,50 €
12,81 € 6.405,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
DIN Rail
Power Relay
Interface Protection
Screw
1 Form C (SPDT-NO, NC)
16 A
Non-Latching
24 VAC, 24 VDC
1.2 kOhms
21 mA
250 VAC
Silver Nickel (AgNi)
IP20
RV8H
88 mm
14 mm
74.2 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Power Consumption: 500 mW
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536410050
ECCN:
EAR99

RV8H Ultra-Slim Interface Relays

IDEC RV8H Ultra-Slim Interface Relays provide a compact solution for general-purpose relay requirements. The IDEC RV8H Relays measure 71mm in height from the DIN rail and include a 6mm slim-width version with 6A contact capacity. Gold-clad contacts provide high contact reliability. RV8H relays are ideal for programmable logic controllers (PLCs) and other controller outputs, industrial automation, panel builders, assembly machine applications, and other applications that require a high switching capability in a compact space.