RV2H-2G-D60-C1D2

IDEC
199-RV2H2GD60C1D2
RV2H-2G-D60-C1D2

Mfr.:

Description:
Industrial Relays 14mm Relay DPDT 60VDC C1D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,30 € 73,00 €
6,34 € 158,50 €
6,20 € 310,00 €
5,97 € 597,00 €
5,74 € 1.435,00 €
5,61 € 2.805,00 €
5,50 € 5.500,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power Relays
Interface Relay
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99