RU42S-CD-D24

IDEC
199-RU42SCDD24
RU42S-CD-D24

Mfr.:

Description:
Plug-in Relays Relay Plug-In 4PDT 3A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,19 € 15,19 €
15,07 € 753,50 €
14,41 € 1.441,00 €
14,12 € 3.530,00 €
14,07 € 7.035,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Universal
24 VDC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 30 VDC
Non-Latching
605 Ohms
44.7 mA
Silver Nickel (AgNi)
RU
Brand: IDEC
Height: 35 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.