RU42S-C-A110

IDEC
199-RU42SCA110
RU42S-C-A110

Mfr.:

Description:
Plug-in Relays Relay Plug-In 4PDT 3A 120VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,27 € 15,27 €
13,60 € 136,00 €
12,99 € 324,75 €
12,54 € 627,00 €
12,11 € 1.211,00 €
11,56 € 2.890,00 €
11,16 € 5.580,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Universal
110 VAC to 120 VAC
4 Form C (4PDT-NO, NC)
3 A
Plug In
Panel Mount
250 VAC, 30 VDC
Non-Latching
4.55 kOhms
10 mA
Silver Nickel (AgNi)
RU
Brand: IDEC
Height: 35 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.