RU2S-CD-D24

IDEC
199-RU2SCDD24
RU2S-CD-D24

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,63 € 86,30 €
8,24 € 206,00 €
7,81 € 390,50 €
7,28 € 728,00 €
6,95 € 1.737,50 €
6,79 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Universal
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 30 VDC
Non-Latching
605 Ohms
44.7 mA
Silver Alloy (Ag)
RU
Brand: IDEC
Height: 35 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.