RTE-B2AD24

IDEC
199-RTEB2AD24
RTE-B2AD24

Mfr.:

Description:
Time Delay & Timing Relays Timer Blade Plug-In DPDT 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
76
Expected 6/17/2026
79
Expected 7/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,21 € 72,21 €
54,43 € 544,30 €
51,66 € 1.291,50 €
49,94 € 2.497,00 €
48,98 € 4.898,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Analog Dial
Quick Connect Terminal
2 Form C (DPDT-NO, NC)
24 VAC, 24 VDC
0.1 s to 600 h
10 A
RTE
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP40
Mode of Operation: Multi Mode
Mounting Style: Panel Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99