RTE-B1AD24

IDEC
199-RTEB1AD24
RTE-B1AD24

Mfr.:

Description:
Time Delay & Timing Relays Timer Blade Plug-In DPDT 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,75 € 61,75 €
49,08 € 1.227,00 €
47,41 € 2.370,50 €
46,01 € 4.601,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Time Delay & Timing Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Analog Dial
Quick Connect Terminal
2 Form C (DPDT-NO, NC)
24 VAC, 24 VDC
0.1 s to 600 h
10 A
RTE
Brand: IDEC
IP Rating: IP40
Mode of Operation: Multi Mode
Mounting Style: Panel Mount
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.