RSSAN-50A

IDEC
199-RSSAN50A
RSSAN-50A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,20 € 45,20 €
37,32 € 373,20 €
34,55 € 863,75 €
32,81 € 1.640,50 €
31,22 € 3.122,00 €
29,46 € 7.365,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Solid State Relays
SSR
Panel Mount
50 A
48 VAC to 660 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 280 VAC
10 mA
- 20 C
+ 80 C
RSS
57.3 mm
44.5 mm
22.6 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optical
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99