RSCDN-30A

IDEC
199-RSCDN30A
RSCDN-30A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 30A DIN Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,47 € 67,47 €
60,30 € 603,00 €
53,90 € 1.347,50 €
51,76 € 2.588,00 €
51,56 € 5.156,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Solid State Relays
SSR
DIN Rail Mount
30 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
RSC
120.75 mm
22.5 mm
88.2 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99