RSCDN-20A

IDEC
199-RSCDN20A
RSCDN-20A

Mfr.:

Description:
Solid State Relays - SSRs Solid State Relay 20A DIN Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55
Expected 6/3/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,02 € 65,02 €
56,18 € 561,80 €
52,49 € 1.312,25 €
49,71 € 2.485,50 €
48,25 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Solid State Relays - SSRs
Solid State Relays
SSR
DIN Rail Mount
20 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
RSC
120.75 mm
22.5 mm
88.2 mm
Brand: IDEC
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.