RR2P-ULDC12V

IDEC
199-RR2PULDC12V
RR2P-ULDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 12VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,08 € 23,08 €
20,62 € 206,20 €
19,11 € 477,75 €
18,31 € 915,50 €
17,25 € 1.725,00 €
16,37 € 4.092,50 €
16,17 € 8.085,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Midget Power
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
PCB Mount
220 VAC, 30 VDC
Non-Latching
100 Ohms
120 mA
Silver (Ag)
RR
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 55.5 mm
Length: 35.6 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99