RR2P-ULAC24V

IDEC
199-RR2PULAC24V
RR2P-ULAC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 24VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,58 € 23,58 €
20,84 € 208,40 €
19,70 € 492,50 €
19,02 € 951,00 €
18,70 € 1.870,00 €
17,85 € 4.462,50 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Midget Power
24 VAC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
PCB Mount
220 VAC, 30 VDC
Non-Latching
79 Ohms
121 mA
Silver (Ag)
RR
Brand: IDEC
Height: 55.5 mm
Length: 35.6 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.