RR2P-ULAC120V

IDEC
199-RR2PULAC120V
RR2P-ULAC120V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 120VAC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,73 € 22,73 €
20,24 € 202,40 €
19,32 € 483,00 €
18,66 € 933,00 €
18,02 € 1.802,00 €
17,21 € 4.302,50 €
16,62 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Midget Power
120 VAC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
PCB Mount
220 VAC, 30 VDC
Non-Latching
2.1 kOhms
24 mA
Silver (Ag)
RR
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 55.5 mm
Length: 35.6 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 28.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99