RR2KP-UDC12V

IDEC
199-RR2KPUDC12
RR2KP-UDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 12VDC

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Power Relays
Midget Power
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 125 VDC
Dual Coil Latching
100 Ohms
120 mA
Silver (Ag)
RR2KP
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99