RR2KP-UAC24V

IDEC
199-RR2KPUAC24
RR2KP-UAC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 24VAC

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,76 € 63,76 €
56,78 € 567,80 €
52,46 € 1.311,50 €
52,35 € 2.617,50 €
50,54 € 5.054,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
REACH - SVHC:
Power Relays
Midget Power
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 125 VDC
Dual Coil Latching
95 Ohms
100 mA
Silver (Ag)
RR2KP
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99