RR2BA-ULDC110V

IDEC
199-RR2BAULDC110V
RR2BA-ULDC110V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 110VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,27 € 19,27 €
16,62 € 166,20 €
16,17 € 404,25 €
15,80 € 790,00 €
15,13 € 1.513,00 €
14,67 € 3.667,50 €
14,17 € 7.085,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Power Relays
Midget Power
RR
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99