RR2BA-ULCDC24V

IDEC
199-RR2BAULCDC24V
RR2BA-ULCDC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 24VDC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 16,74 €
15,31 € 153,10 €
14,37 € 1.437,00 €
13,87 € 3.467,50 €
13,27 € 6.635,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
REACH - SVHC:
Power Relays
Midget Power
RR
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99