RR2BA-UDC12V

IDEC
199-RR2BAUDC12V
RR2BA-UDC12V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 10A 12VDC

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
11,99 € 119,90 €
10,11 € 252,75 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
REACH - SVHC:
Power Relays
Midget Power
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
220 VAC, 30 VDC
Non-Latching
100 Ohms
120 mA
Silver (Ag)
RR
Brand: IDEC
Height: 47.5 mm
Length: 36 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 36 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.