RM2S-UD-DC24V

199-RM2SUDDC24V
RM2S-UD-DC24V

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 5A 24VDC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Relays
Miniature
24 VDC
DPDT
5 A
Plug In
Plug In
240 VAC, 30 VDC
Plug In
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
Brand: IDEC
Height: 35.6 mm
Length: 27.5 mm
Product Type: General Purpose Relays
Subcategory: Relays
Width: 21 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.