RL2N-T-D12

IDEC
199-RL2NTD12
RL2N-T-D12

Mfr.:

Description:
General Purpose Relays 2-pole screw term flng 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,09 € 19,09 €
18,38 € 183,80 €
18,19 € 454,75 €
18,02 € 901,00 €
17,36 € 1.736,00 €
17,22 € 4.305,00 €
17,16 € 8.580,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
2 Pole
12 VDC
2 Form A (DPDT-NO)
25 A
Quick Connect
Flange Mount
250 VAC, 30 VDC
Quick Connect
Non-Latching
75 Ohms
160 mA
Silver Alloy (Ag)
RL
67 mm
33 mm
49 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.