RL2B-T-D12

IDEC
199-RL2BTD12
RL2B-T-D12

Mfr.:

Description:
General Purpose Relays 2-pole tab term flng 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,64 € 16,64 €
14,67 € 146,70 €
13,93 € 348,25 €
13,69 € 684,50 €
13,36 € 1.336,00 €
13,12 € 3.280,00 €
13,00 € 6.500,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
2 Pole
12 VDC
2 Form A (DPDT-NO)
25 A
Quick Connect
Flange Mount
250 VAC, 30 VDC
Quick Connect
Non-Latching
75 Ohms
160 mA
Silver Alloy (Ag)
RL
67 mm
33 mm
35 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99