RL1N-T-A24

IDEC
199-RL1NTA24
RL1N-T-A24

Mfr.:

Description:
General Purpose Relays 1-pole screw term flng 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,04 € 18,04 €
18,03 € 180,30 €
17,11 € 427,75 €
16,81 € 840,50 €
16,33 € 1.633,00 €
16,09 € 4.022,50 €
15,95 € 7.975,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
1 Pole
24 VAC
1 Form A (SPST-NO)
30 A
Quick Connect
Flange Mount
250 VAC, 30 VDC
Quick Connect
Non-Latching
69.5 mA
Silver Alloy (Ag)
RL
67 mm
33 mm
49 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99