RL1B-T-A100

IDEC
199-RL1BTA100
RL1B-T-A100

Mfr.:

Description:
General Purpose Relays 1-pole tab term flange 100VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,58 € 13,58 €
12,95 € 129,50 €
12,26 € 306,50 €
11,89 € 594,50 €
11,45 € 1.145,00 €
11,04 € 2.760,00 €
10,84 € 5.420,00 €
10,81 € 10.810,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
1 Pole
100 VAC to 120 VAC
1 Form A (SPST-NO)
30 A
Quick Connect
Flange Mount
250 VAC, 30 VDC
Quick Connect
Non-Latching
16.6 mA
Silver Alloy (Ag)
RL
67 mm
33 mm
35 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.