RL1B-D-A24

IDEC
199-RL1BDA24
RL1B-D-A24

Mfr.:

Description:
General Purpose Relays 1-pole TAB term DIN 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,11 € 14,11 €
13,47 € 134,70 €
12,75 € 318,75 €
12,36 € 618,00 €
11,89 € 1.189,00 €
11,47 € 2.867,50 €
11,27 € 5.635,00 €
11,23 € 11.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
1 Pole
24 VAC
1 Form A (SPST-NO)
30 A
Screw
DIN Rail Mount
250 VAC, 30 VDC
Screw
Non-Latching
69.5 mA
Silver Alloy (Ag)
RL
50 mm
54 mm
39.5 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.