RJ2V-A-D12

199-RJ2VAD12
RJ2V-A-D12

Mfr.:

Description:
General Purpose Relays Relay PCB DPST-NO 8A 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

IDEC RC2V-A-D12
IDEC
Low Signal Relays - PCB PCB Relay 8A DPST-NO 12VDC

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Relays
Slim
12 VDC
DPST-NO
8 A
Solder Pin
PCB Mount
250 VAC, 30 VDC
Solder Pin
Non-Latching
271 Ohms
44.2 mA
Silver Nickel (AgNi)
RJ
28.8 mm
12.7 mm
25.3 mm
Brand: IDEC
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.