RJ2S-CLR-A100

IDEC
199-RJ2S-CLR-A100
RJ2S-CLR-A100

Mfr.:

Description:
Plug-in Relays Relay DPDT 8A 100VACRC

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,77 € 17,77 €
17,08 € 170,80 €
16,68 € 417,00 €
16,38 € 819,00 €
15,95 € 1.595,00 €
15,64 € 3.910,00 €
15,48 € 7.740,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Power Relays
100 VAC
2 Form C (DPDT)
8 A
Quick Connect
Panel Mount
250 VAC, 30 VDC
Non-Latching
4.47 kOhms
10.2 mA
Silver Nickel (AgNi)
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0