RJ2S-CLD1-D24

IDEC
199-RJ2SCLD1D24
RJ2S-CLD1-D24

Mfr.:

Description:
General Purpose Relays DPDT Relay 8A 24VDC w/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,12 € 12,12 €
11,69 € 116,90 €
11,03 € 275,75 €
10,72 € 536,00 €
10,33 € 1.033,00 €
10,03 € 2.507,50 €
9,86 € 4.930,00 €
9,82 € 9.820,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: General Purpose Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Power Relays
Slim
24 VDC
DPDT
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
1.08 kOhms
25.7 mA
Silver Nickel (AgNi)
RJ
28.8 mm
12.7 mm
25.3 mm
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RJ Slim Power Relays

IDEC RJ Slim Power Relays are rugged components with large switching capacities and one or two-pole options in a compact 12.7mm wide housing with either PCB or blade terminals. These long-life relays are available with DDPDT, DPST-NO, SPDT, and SPST-NO contact arrangements. Blade-type terminals feature an optional green, non-polarized LED indicator.