RJ2S-CLD-D24

IDEC
199-RJ2SCLDD24
RJ2S-CLD-D24

Mfr.:

Description:
Plug-in Relays Relay Plug-In DPDT 8A 24VDC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1.613

Stock:
1.613 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,12 € 11,12 €
9,99 € 99,90 €
9,54 € 238,50 €
9,21 € 460,50 €
8,90 € 890,00 €
8,45 € 2.112,50 €
8,21 € 4.105,00 €
7,92 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Plug-in Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
Power Relays
Slim
24 VDC
2 Form C (DPDT-NO, NC)
8 A
Plug In
Panel Mount
250 VAC, 30 VDC
Plug In
Non-Latching
1.08 kOhms
25.7 mA
Silver Nickel (AgNi)
RJ
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.3 mm
Length: 28.8 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 12.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99